
LAN8842-V/8JX | |
|---|---|
DigiKey Part Number | 150-LAN8842-V/8JX-ND |
Manufacturer | |
Manufacturer Product Number | LAN8842-V/8JX |
Description | GBIT ETHERNET TRANSCEIVER WITH I |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Gigabit Ethernet, IEEE 802.3, PHY 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN8842-V/8JX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Gigabit Ethernet, IEEE 802.3, PHY | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | 10Mbps, 100Mbps, 1Gbps | |
Voltage - Supply | 1.045V ~ 1.155V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 67,98104 Kč | 17 675,07 Kč |
| Unit Price without VAT: | 67,98104 Kč |
|---|---|
| Unit Price with VAT: | 82,25706 Kč |









