Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ07DFT2G-Q

DigiKey Part Number
488-NL17SZ07DFT2G-QTR-ND - Tape & Reel (TR)
488-NL17SZ07DFT2G-QCT-ND - Cut Tape (CT)
488-NL17SZ07DFT2G-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ07DFT2G-Q
Description
IC BUFF 1.65V SC-88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
-, 32mA
Manufacturer
onsemi
Voltage - Supply
1.65V ~ 5.5V
Series
Operating Temperature
-55°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Output Type
Open Drain
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,13400 Kč11,34 Kč
250,99120 Kč24,78 Kč
1000,83150 Kč83,15 Kč
2500,75256 Kč188,14 Kč
5000,70512 Kč352,56 Kč
1 0000,66606 Kč666,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,59410 Kč1 782,30 Kč
6 0000,57150 Kč3 429,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč