Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2131GG-Z

DigiKey Part Number
1589-1561-2-ND - Tape & Reel (TR)
1589-1561-1-ND - Cut Tape (CT)
1589-1561-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2131GG-Z
Description
IC REG BUCK ADJ 4A 12QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 12-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
MP2131GG-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-QFN (2x2)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1060,95700 Kč609,57 Kč
2555,98080 Kč1 399,52 Kč
10050,52120 Kč5 052,12 Kč
25047,91660 Kč11 979,15 Kč
50047,54788 Kč23 773,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00042,86952 Kč214 347,60 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč