
MPL-AT2512-R47 | |
|---|---|
DigiKey Part Number | 1589-MPL-AT2512-R47TR-ND - Tape & Reel (TR) 1589-MPL-AT2512-R47CT-ND - Cut Tape (CT) 1589-MPL-AT2512-R47DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL-AT2512-R47 |
Description | FIXED IND 470NH 5.5A 19 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Unshielded Molded Inductor 5.5 A 19mOhm 2-SMD, J-Lead |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 19mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 2-SMD, J-Lead |
Inductance | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 6.4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 11,10800 Kč | 111,08 Kč |
| 100 | 9,13410 Kč | 913,41 Kč |
| 1 000 | 7,51245 Kč | 7 512,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,08389 Kč | 14 167,78 Kč |
| 4 000 | 6,68030 Kč | 26 721,20 Kč |
| 6 000 | 6,45524 Kč | 38 731,44 Kč |
| 10 000 | 6,18278 Kč | 61 827,80 Kč |
| 14 000 | 6,00978 Kč | 84 136,92 Kč |
| 20 000 | 5,83187 Kč | 116 637,40 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |







