
MP5403BGQBU-Z | |
|---|---|
DigiKey Part Number | 1589-MP5403BGQBU-ZTR-ND - Tape & Reel (TR) 1589-MP5403BGQBU-ZCT-ND - Cut Tape (CT) 1589-MP5403BGQBU-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5403BGQBU-Z |
Description | IC REG BUCK ADJ/0.6V DL 20UTQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP5403BGQBU-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-UTQFN (2.5x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,93000 Kč | 65,93 Kč |
| 10 | 49,40800 Kč | 494,08 Kč |
| 25 | 45,26320 Kč | 1 131,58 Kč |
| 100 | 40,70670 Kč | 4 070,67 Kč |
| 250 | 38,53468 Kč | 9 633,67 Kč |
| 500 | 37,90978 Kč | 18 954,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 34,32224 Kč | 171 611,20 Kč |
| Unit Price without VAT: | 65,93000 Kč |
|---|---|
| Unit Price with VAT: | 79,77530 Kč |








