
SMAJ48CA-E3/61 | |
|---|---|
DigiKey Part Number | SMAJ48CA-E3/61GITR-ND - Tape & Reel (TR) SMAJ48CA-E3/61GICT-ND - Cut Tape (CT) SMAJ48CA-E3/61GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ48CA-E3/61 |
Description | TVS DIODE 48VWM 77.4VC DO214AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,63850 Kč | 463,85 Kč |
| 500 | 3,48608 Kč | 1 743,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,84453 Kč | 5 120,15 Kč |
| 3 600 | 2,57342 Kč | 9 264,31 Kč |
| 5 400 | 2,43515 Kč | 13 149,81 Kč |
| 9 000 | 2,27971 Kč | 20 517,39 Kč |
| 12 600 | 2,18764 Kč | 27 564,26 Kč |
| 18 000 | 2,09812 Kč | 37 766,16 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










