
MAX20096ATJ/VY+ | |
|---|---|
DigiKey Part Number | MAX20096ATJ/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20096ATJ/VY+ |
Description | IC LED DRIVER CTRLR PWM 32TQFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20096ATJ/VY+ Models |
Category | Frequency 1MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Dimming Analog, PWM |
Packaging Tray | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type DC DC Controller | Grade Automotive |
Topology Step-Down (Buck) | Qualification AEC-Q100 |
Internal Switch(s) No | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 2 | Package / Case 32-WFQFN Exposed Pad |
Voltage - Supply (Min) 4.5V | Supplier Device Package 32-TQFN-EP (5x5) |
Voltage - Supply (Max) 65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,24000 Kč | 230,24 Kč |
| 10 | 180,02500 Kč | 1 800,25 Kč |
| 25 | 167,47800 Kč | 4 186,95 Kč |
| 100 | 153,68630 Kč | 15 368,63 Kč |
| 490 | 143,25855 Kč | 70 196,69 Kč |
| 980 | 139,97978 Kč | 137 180,18 Kč |
| 1 470 | 138,33780 Kč | 203 356,57 Kč |
| Unit Price without VAT: | 230,24000 Kč |
|---|---|
| Unit Price with VAT: | 278,59040 Kč |











