
PI3DBS12212AZBEX | |
|---|---|
DigiKey Part Number | 31-PI3DBS12212AZBEXTR-ND - Tape & Reel (TR) 31-PI3DBS12212AZBEXCT-ND - Cut Tape (CT) 31-PI3DBS12212AZBEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI3DBS12212AZBEX |
Description | PCIE SWITCH V-QFN2545-20 T&R 3.5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Thunderbolt Switch IC 2 Channel 20-QFN (2.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | PI3DBS12212AZBEX Models |
Category | Voltage - Supply, Single (V+) 3.3V |
Manufacturer Diodes Incorporated | -3db Bandwidth 10.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications Thunderbolt | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 20-VFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 20-QFN (2.5x4.5) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 30,51000 Kč | 305,10 Kč |
| 25 | 27,78440 Kč | 694,61 Kč |
| 100 | 24,77970 Kč | 2 477,97 Kč |
| 250 | 23,34724 Kč | 5 836,81 Kč |
| 500 | 22,48886 Kč | 11 244,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 20,79252 Kč | 72 773,82 Kč |
| 7 000 | 20,38123 Kč | 142 668,61 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











