
EFM8SB10F2G-A-QFN20R | |
|---|---|
DigiKey Part Number | 336-4748-2-ND - Tape & Reel (TR) 336-4748-1-ND - Cut Tape (CT) 336-4748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EFM8SB10F2G-A-QFN20R |
Description | IC MCU 8BIT 2KB FLASH 20QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 2KB (2K x 8) FLASH 20-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8SB10F2G-A-QFN20R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 9x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor CIP-51 8051 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 25MHz | Supplier Device Package 20-QFN (3x3) |
Connectivity I2C, SMBus, SPI, UART/USART | Package / Case 20-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,44700 Kč | 224,47 Kč |
| 25 | 20,66200 Kč | 516,55 Kč |
| 100 | 18,22630 Kč | 1 822,63 Kč |
| 250 | 16,85132 Kč | 4 212,83 Kč |
| 500 | 15,95092 Kč | 7 975,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,76719 Kč | 22 150,78 Kč |
| 3 000 | 14,16259 Kč | 42 487,77 Kč |
| 4 500 | 13,85495 Kč | 62 347,28 Kč |
| 7 500 | 13,51137 Kč | 101 335,27 Kč |
| 10 500 | 13,30971 Kč | 139 751,96 Kč |
| 15 000 | 13,11555 Kč | 196 733,25 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |













