5601231300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 6 289
Unit Price: 4,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,45145 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,66000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,61900 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,73765 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,87460 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,31771 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,42734 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,83613 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 61
Unit Price: 4,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,33707 Kč

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,84133 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,56575 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 1,88100 Kč
Datasheet
New at DigiKey
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5601231300

DigiKey Part Number
900-5601231300-ND
Manufacturer
Manufacturer Product Number
5601231300
Description
DURACLIK ISL HOUSING 13WAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5601231300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Polyester
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 0005,29207 Kč79 381,05 Kč
Unit Price without VAT:5,29207 Kč
Unit Price with VAT:6,40340 Kč