0512161300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 5 844
Unit Price: 4,54000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,87000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,61900 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,73765 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,87460 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,31771 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 4,42734 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 7,83613 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,69001 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 2,94173 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 31
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 13,73995 Kč
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 1,58451 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,09014 Kč
Datasheet
13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0512161300

DigiKey Part Number
0512161300-ND
Manufacturer
Manufacturer Product Number
0512161300
Description
CONN RCPT HSG 13POS 2.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0512161300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBTP)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0355071300Molex5 844900-0355071300-ND4,54000 KčParametric Equivalent
0513821300Molex0WM20297-ND9,87000 KčParametric Equivalent
2012002130Molex0900-2012002130-ND3,61900 KčParametric Equivalent
2012002131Molex0900-2012002131-ND3,73765 KčParametric Equivalent
2012002132Molex0900-2012002132-ND4,87460 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
24 0005,45145 Kč130 834,80 Kč
Unit Price without VAT:5,45145 Kč
Unit Price with VAT:6,59625 Kč