Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2012002133 | |
|---|---|
DigiKey Part Number | 900-2012002133-ND |
Manufacturer | |
Manufacturer Product Number | 2012002133 |
Description | SPOT-ON 2.0 W/B SR SMT REC HSG 1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Yellow 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2012002133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Yellow | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 400 | 4,31771 Kč | 10 362,50 Kč |
| Unit Price without VAT: | 4,31771 Kč |
|---|---|
| Unit Price with VAT: | 5,22443 Kč |













