13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0355071300

DigiKey Part Number
900-0355071300-ND
Manufacturer
Manufacturer Product Number
0355071300
Description
CONN RCPT HSG 13POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0355071300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 289
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14,54000 Kč4,54 Kč
103,79900 Kč37,99 Kč
253,55280 Kč88,82 Kč
503,38280 Kč169,14 Kč
1003,22210 Kč322,21 Kč
2503,01916 Kč754,79 Kč
5002,87480 Kč1 437,40 Kč
1 0002,73740 Kč2 737,40 Kč
2 5002,56577 Kč6 414,43 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54000 Kč
Unit Price with VAT:5,49340 Kč