Parametric Equivalent

1-1735447-3 | |
|---|---|
DigiKey Part Number | 1111-1-1735447-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1735447-3 |
Description | HEADERS&WIRE HOUSINGS 13 POS REC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1735447-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 2,33707 Kč | 42 067,26 Kč |
| Unit Price without VAT: | 2,33707 Kč |
|---|---|
| Unit Price with VAT: | 2,82785 Kč |


