13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
0513821300
0513821300

0513821300

DigiKey Part Number
WM20297-ND
Manufacturer
Manufacturer Product Number
0513821300
Description
CONN RCPT HSG 13POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0513821300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 12 904 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
108,23100 Kč82,31 Kč
257,70200 Kč192,55 Kč
507,33680 Kč366,84 Kč
1006,98390 Kč698,39 Kč
2506,54632 Kč1 636,58 Kč
5006,23346 Kč3 116,73 Kč
1 0005,93571 Kč5 935,71 Kč
2 5005,56380 Kč13 909,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč

Other Suppliers on DigiKey

12 904In Stock
Ships from WEC