Parametric Equivalent
Parametric Equivalent

1-2316104-3 | |
|---|---|
DigiKey Part Number | 17-1-2316104-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-2316104-3 |
Description | 13P,2MM,REC,HSG,SR,CRIMP,LATCH,B |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-2316104-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 800 | 12,84133 Kč | 61 638,38 Kč |
| Unit Price without VAT: | 12,84133 Kč |
|---|---|
| Unit Price with VAT: | 15,53801 Kč |



