



5600850101 | |
|---|---|
DigiKey Part Number | WM14168TR-ND - Tape & Reel (TR) WM14168CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5600850101 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,82700 Kč | 18,27 Kč |
| 25 | 1,71360 Kč | 42,84 Kč |
| 50 | 1,62940 Kč | 81,47 Kč |
| 100 | 1,54970 Kč | 154,97 Kč |
| 250 | 1,45224 Kč | 363,06 Kč |
| 500 | 1,38292 Kč | 691,46 Kč |
| 1 000 | 1,31699 Kč | 1 316,99 Kč |
| 2 500 | 1,23435 Kč | 3 085,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,10486 Kč | 13 258,32 Kč |
| 24 000 | 1,05211 Kč | 25 250,64 Kč |
| 36 000 | 1,02243 Kč | 36 807,48 Kč |
| 60 000 | 0,98625 Kč | 59 175,00 Kč |
| 84 000 | 0,96312 Kč | 80 902,08 Kč |
| 120 000 | 0,93920 Kč | 112 704,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |























