3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
5023510301
5023510301
Molex - MX150 Unsealed Connection System

5023510301

DigiKey Part Number
WM17683-ND
Manufacturer
Manufacturer Product Number
5023510301
Description
CONN RCPT HSG 3POS 2.00MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
5023510301 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5051510301Molex13 8365051510301-ND0,17000 KčParametric Equivalent
5601230301Molex13 878900-5601230301-ND0,20000 KčParametric Equivalent
5051510300Molex2 65123-5051510300-ND0,16000 KčParametric Equivalent
M80-1010398SHarwin Inc.932952-3520-ND1,45000 KčParametric Equivalent
In-Stock: 4 766
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,89500 Kč48,95 Kč
254,58080 Kč114,52 Kč
504,36540 Kč218,27 Kč
1004,15570 Kč415,57 Kč
2503,89528 Kč973,82 Kč
5003,70896 Kč1 854,48 Kč
1 0003,53170 Kč3 531,70 Kč
3 0003,26800 Kč9 804,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč