




5023510700 | |
|---|---|
DigiKey Part Number | WM16297-ND |
Manufacturer | |
Manufacturer Product Number | 5023510700 |
Description | CONN RCPT HSG 7POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7 Position Rectangular Housing Connector Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023510700 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5023510701 | Molex | 3 592 | WM24242-ND | 7,37000 Kč | Parametric Equivalent |
| 5051510701 | Molex | 15 353 | 5051510701-ND | 4,72000 Kč | Parametric Equivalent |
| 5601230700 | Molex | 12 862 | 900-5601230700-ND | 5,29000 Kč | Parametric Equivalent |
| 5051510700 | Molex | 1 568 | WM20857-ND | 5,04000 Kč | Parametric Equivalent |
| M80-1010798S | Harwin Inc. | 347 | 952-3524-ND | 74,12000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,94000 Kč | 7,94 Kč |
| 10 | 6,72800 Kč | 67,28 Kč |
| 25 | 6,31200 Kč | 157,80 Kč |
| 50 | 6,00960 Kč | 300,48 Kč |
| 100 | 5,72240 Kč | 572,24 Kč |
| 250 | 5,36408 Kč | 1 341,02 Kč |
| 500 | 5,10780 Kč | 2 553,90 Kč |
| 1 000 | 4,86364 Kč | 4 863,64 Kč |
| 2 500 | 4,55893 Kč | 11 397,33 Kč |
| Unit Price without VAT: | 7,94000 Kč |
|---|---|
| Unit Price with VAT: | 9,60740 Kč |

















