



5023520710 | |
|---|---|
DigiKey Part Number | WM24247TR-ND - Tape & Reel (TR) WM24247CT-ND - Cut Tape (CT) WM24247DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520710 |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520710 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,00000 Kč | 42,00 Kč |
| 10 | 35,71800 Kč | 357,18 Kč |
| 100 | 30,34630 Kč | 3 034,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,91263 Kč | 20 238,84 Kč |
| 1 400 | 27,53306 Kč | 38 546,28 Kč |
| 2 100 | 26,75697 Kč | 56 189,64 Kč |
| 3 500 | 25,81067 Kč | 90 337,34 Kč |
| 4 900 | 25,20576 Kč | 123 508,22 Kč |
| 7 000 | 24,58019 Kč | 172 061,33 Kč |
| Unit Price without VAT: | 42,00000 Kč |
|---|---|
| Unit Price with VAT: | 50,82000 Kč |




