




5023520701 | |
|---|---|
DigiKey Part Number | WM24246TR-ND - Tape & Reel (TR) WM24246CT-ND - Cut Tape (CT) WM24246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023520701 |
Description | CONN HEADER SMD R/A 7POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 7 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023520701 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 100 | 21,22900 Kč | 2 122,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 18,87390 Kč | 13 211,73 Kč |
| 1 400 | 17,97309 Kč | 25 162,33 Kč |
| 2 100 | 17,46634 Kč | 36 679,31 Kč |
| 3 500 | 16,84837 Kč | 58 969,29 Kč |
| 4 900 | 16,45343 Kč | 80 621,81 Kč |
| 7 000 | 16,04484 Kč | 112 313,88 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |






