



Category | Tool Type Hand Crimper |
Manufacturer Molex | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 22-26 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 842,39000 Kč | 9 842,39 Kč |
| 5 | 9 123,50600 Kč | 45 617,53 Kč |
| 10 | 8 830,66700 Kč | 88 306,67 Kč |
| Unit Price without VAT: | 9 842,39000 Kč |
|---|---|
| Unit Price with VAT: | 11 909,29190 Kč |












