Socket Contact Gold 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Gold 26-30 AWG Crimp Stamped
Molex Micro-Lock Plus | Digi-Key Daily
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5054311100

DigiKey Part Number
WM26398TR-ND - Tape & Reel (TR)
WM26398CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311100
Description
CONN SOCKET 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165 917
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
102,73000 Kč27,30 Kč
252,54480 Kč63,62 Kč
502,42740 Kč121,37 Kč
1002,30980 Kč230,98 Kč
2502,16532 Kč541,33 Kč
5002,06158 Kč1 030,79 Kč
1 0001,96289 Kč1 962,89 Kč
2 5001,83984 Kč4 599,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0001,67350 Kč38 490,50 Kč
46 0001,59366 Kč73 308,36 Kč
69 0001,54873 Kč106 862,37 Kč
115 0001,49395 Kč171 804,25 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč