Socket Contact Tin 26-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 26-30 AWG Crimp Stamped
Molex Micro-Lock Plus | Digi-Key Daily
Molex - Product Spotlight - Micro-Lock Plus Wire-to-Board Connector System

5054311000

DigiKey Part Number
WM17048TR-ND - Tape & Reel (TR)
WM17048CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5054311000
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
5054311000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630 926
Factory Stock: 184 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,73500 Kč7,35 Kč
250,69720 Kč17,43 Kč
500,66360 Kč33,18 Kč
1000,62990 Kč62,99 Kč
2500,59048 Kč147,62 Kč
5000,56232 Kč281,16 Kč
1 0000,53545 Kč535,45 Kč
2 5000,50185 Kč1 254,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
23 0000,45653 Kč10 500,19 Kč
46 0000,43473 Kč19 997,58 Kč
69 0000,42246 Kč29 149,74 Kč
115 0000,40751 Kč46 863,65 Kč
161 0000,39795 Kč64 069,95 Kč
230 0000,38806 Kč89 253,80 Kč
575 0000,36379 Kč209 179,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč