Socket Contact Tin 22-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5051538000

DigiKey Part Number
WM12344TR-ND - Tape & Reel (TR)
WM12344CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
5051538000
Description
CONN SOCKET 22-24AWG CRIMP TIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-24 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
Molex
Contact Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 147 655
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,63800 Kč16,38 Kč
251,53720 Kč38,43 Kč
501,46560 Kč73,28 Kč
1001,39430 Kč139,43 Kč
2501,30776 Kč326,94 Kč
5001,24476 Kč622,38 Kč
1 0001,18534 Kč1 185,34 Kč
2 5001,11105 Kč2 777,63 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,97895 Kč14 684,25 Kč
30 0000,93222 Kč27 966,60 Kč
45 0000,90592 Kč40 766,40 Kč
75 0000,87387 Kč65 540,25 Kč
105 0000,85337 Kč89 603,85 Kč
150 0000,84612 Kč126 918,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč