




5051511300 | |
|---|---|
DigiKey Part Number | WM20862-ND |
Manufacturer | |
Manufacturer Product Number | 5051511300 |
Description | CONN RCPT HSG 13POS 2.00MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5051511300 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,43000 Kč | 6,43 Kč |
| 10 | 5,40500 Kč | 54,05 Kč |
| 25 | 5,06480 Kč | 126,62 Kč |
| 50 | 4,82280 Kč | 241,14 Kč |
| 100 | 4,59420 Kč | 459,42 Kč |
| 250 | 4,30500 Kč | 1 076,25 Kč |
| 500 | 4,09940 Kč | 2 049,70 Kč |
| 1 000 | 3,90361 Kč | 3 903,61 Kč |
| 2 500 | 3,65899 Kč | 9 147,48 Kč |
| Unit Price without VAT: | 6,43000 Kč |
|---|---|
| Unit Price with VAT: | 7,78030 Kč |










