




5051521300 | |
|---|---|
DigiKey Part Number | WM24284-ND |
Manufacturer | |
Manufacturer Product Number | 5051521300 |
Description | 20WB RETAINER 13CKT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Retainer For DuraClik Series |
Datasheet | Datasheet |
EDA/CAD Models | 5051521300 Models |
Category | Accessory Type Retainer |
Manufacturer Molex | Number of Positions 13 |
Series | For Use With/Related Products DuraClik Series |
Packaging Bag | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 Kč | 3,21 Kč |
| 10 | 2,74000 Kč | 27,40 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44540 Kč | 122,27 Kč |
| 100 | 2,32830 Kč | 232,83 Kč |
| 250 | 2,18236 Kč | 545,59 Kč |
| 500 | 2,07804 Kč | 1 039,02 Kč |
| 1 000 | 1,97883 Kč | 1 978,83 Kč |
| 2 500 | 1,85474 Kč | 4 636,85 Kč |
| Unit Price without VAT: | 3,21000 Kč |
|---|---|
| Unit Price with VAT: | 3,88410 Kč |


