


5023521310 | |
|---|---|
DigiKey Part Number | 900-5023521310TR-ND - Tape & Reel (TR) 900-5023521310CT-ND - Cut Tape (CT) 900-5023521310DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5023521310 |
Description | CONN HEADER SMD R/A 13POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5023521310 Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Holder |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.252" (6.40mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 54,74200 Kč | 547,42 Kč |
| 100 | 46,52530 Kč | 4 652,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 53,42491 Kč | 37 397,44 Kč |
| 1 400 | 50,87681 Kč | 71 227,53 Kč |
| 2 100 | 49,44329 Kč | 103 830,91 Kč |
| 3 500 | 47,69528 Kč | 166 933,48 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |



