




5600201320 | |
|---|---|
DigiKey Part Number | WM20888TR-ND - Tape & Reel (TR) WM20888CT-ND - Cut Tape (CT) WM20888DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201320 |
Description | CONN HEADER SMD 13POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201320 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,33400 Kč | 373,34 Kč |
| 100 | 31,72800 Kč | 3 172,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 25,52129 Kč | 16 588,84 Kč |
| 1 300 | 24,30338 Kč | 31 594,39 Kč |
| 1 950 | 23,61839 Kč | 46 055,86 Kč |
| 3 250 | 22,78286 Kč | 74 044,29 Kč |
| 4 550 | 22,24887 Kč | 101 232,36 Kč |
| 6 500 | 21,69656 Kč | 141 027,64 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |











