
Category | Wire Gauge 14-16 AWG |
Manufacturer Molex | Insulation Insulated |
Series | Color Blue |
Packaging Bulk | Contact Finish Electro-Tin |
Part Status Active | Contact Material Copper |
Terminal Type Standard | Insulation Diameter 0.175" (4.45mm) |
Stud/Tab Size 6 Stud | Material - Insulation Poly-Vinyl Chloride (PVC) |
Width - Outer Edges 0.295" (7.49mm) | Length - Termination 0.400" (10.16mm) |
Length - Overall 0.781" (19.84mm) | Tongue Inside Opening 0.146" (3.71mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 5,08200 Kč | 50,82 Kč |
| 25 | 4,75400 Kč | 118,85 Kč |
| 50 | 4,52720 Kč | 226,36 Kč |
| 100 | 4,31300 Kč | 431,30 Kč |
| 250 | 4,04168 Kč | 1 010,42 Kč |
| 500 | 3,84810 Kč | 1 924,05 Kč |
| 1 000 | 3,66436 Kč | 3 664,36 Kč |
| 3 000 | 3,39076 Kč | 10 172,28 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |












