
Category | Voltage Rating - DC 125 V |
Manufacturer Siemens | Actuator Type Roller Plunger |
Series | Mounting Type Chassis Mount |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit DPST-NO/NC | Operating Force 1530gf |
Switch Function On-Mom, Off-Mom | Mechanical Life 5,000,000 Cycles |
Current Rating (Amps) 6A (AC), 550mA (DC) | Electrical Life 100,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 074,86000 Kč | 7 074,86 Kč |
| 10 | 5 856,82500 Kč | 58 568,25 Kč |
| 25 | 5 431,90560 Kč | 135 797,64 Kč |
| Unit Price without VAT: | 7 074,86000 Kč |
|---|---|
| Unit Price with VAT: | 8 560,58060 Kč |








