
1455TSNUT | |
|---|---|
DigiKey Part Number | HM3081-ND |
Manufacturer | |
Manufacturer Product Number | 1455TSNUT |
Description | NUT/SPRING 1455NC SERIES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nut, Spring 1455NC Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Nut, Spring | |
For Use With/Related Products | 1455NC Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,22000 Kč | 261,22 Kč |
| 5 | 221,86400 Kč | 1 109,32 Kč |
| 10 | 208,21600 Kč | 2 082,16 Kč |
| 25 | 192,56000 Kč | 4 814,00 Kč |
| 50 | 182,27100 Kč | 9 113,55 Kč |
| 100 | 173,13690 Kč | 17 313,69 Kč |
| 250 | 162,59676 Kč | 40 649,19 Kč |
| 500 | 155,63172 Kč | 77 815,86 Kč |
| 1 000 | 149,42009 Kč | 149 420,09 Kč |
| Unit Price without VAT: | 261,22000 Kč |
|---|---|
| Unit Price with VAT: | 316,07620 Kč |















