



1455NC1201 | |
|---|---|
DigiKey Part Number | HM2972-ND |
Manufacturer | |
Manufacturer Product Number | 1455NC1201 |
Description | BOX ALUM NATURAL 4.72"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 4.724" L x 4.055" W (120.00mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NC1201 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.724" L x 4.055" W (120.00mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 19.2in² (124cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.090" (2.29mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 612,51000 Kč | 612,51 Kč |
| 5 | 515,92000 Kč | 2 579,60 Kč |
| 10 | 479,51000 Kč | 4 795,10 Kč |
| 25 | 435,54040 Kč | 10 888,51 Kč |
| 50 | 405,14800 Kč | 20 257,40 Kč |
| 100 | 380,31580 Kč | 38 031,58 Kč |
| Unit Price without VAT: | 612,51000 Kč |
|---|---|
| Unit Price with VAT: | 741,13710 Kč |













