1830693 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 32
Unit Price: 195,49000 Kč
Datasheet

Similar


Weidmüller
In Stock: 0
Unit Price: 167,35000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 777
Unit Price: 25,41000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 9,76573 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 385
Unit Price: 40,95000 Kč
Datasheet
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
1830693
1830693

1830693

DigiKey Part Number
277-5805-ND
Manufacturer
Manufacturer Product Number
1830693
Description
TERM BLOCK HDR 12POS 3.81MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1830693 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Phoenix Contact
Current - IEC
8A
Series
Voltage - IEC
250 V
Packaging
Bulk
Current - UL
8 A
Part Status
Active
Voltage - UL
300 V
Type
Header, Male Pins, Shrouded (4 Side)
Color
Green
Number of Positions
12
Contact Mating Finish
Tin
Positions Per Level
12
Features
Mating and Mounting Flange
Number of Levels
1
Material Flammability Rating
UL94 V-0
Pitch
0.150" (3.81mm)
Housing Material
Polybutylene Terephthalate (PBT)
Header Orientation
Vertical
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.362" (9.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-284541-2TE Connectivity AMP Connectors32A98222-ND195,49000 KčSimilar
1793860000Weidmüller0281-1964-ND167,35000 KčSimilar
TBP02R2-381-12BESame Sky (Formerly CUI Devices)777102-6501-ND25,41000 KčSimilar
TBP02R2-381-12BKSame Sky (Formerly CUI Devices)02223-TBP02R2-381-12BK-ND9,76573 KčSimilar
TBP02R2W-381-12BESame Sky (Formerly CUI Devices)385102-6529-ND40,95000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,30000 Kč128,30 Kč
10105,22100 Kč1 052,21 Kč
Unit Price without VAT:128,30000 Kč
Unit Price with VAT:155,24300 Kč