Similar
Similar
Similar

1966884 | |
|---|---|
DigiKey Part Number | 1966884-ND |
Manufacturer | |
Manufacturer Product Number | 1966884 |
Description | TERM BLOCK PLUG 12POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Plug, Female Sockets 0.150" (3.81mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - IEC 320 V |
Manufacturer Phoenix Contact | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Wire Gauge or Range - AWG 14-30 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.14-1.5mm² |
Type Plug, Female Sockets | Color Green |
Number of Positions 12 | Contact Mating Finish Gold |
Positions Per Level 12 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Screw Size M2 |
Plug Wire Entry 180° | Torque - Screw 0.22-0.25 Nm (1.9-2.2 Lb-In) |
Termination Style Screw - Rising Cage Clamp | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 8A | Insulation Height 0.437" (11.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP02P1-381-12BE | Same Sky (Formerly CUI Devices) | 4 545 | 102-6477-ND | 24,18000 Kč | Similar |
| TBP02P1-381-12BK | Same Sky (Formerly CUI Devices) | 0 | 2223-TBP02P1-381-12BK-ND | 10,33026 Kč | Similar |
| TBP02P1W-381-12BE | Same Sky (Formerly CUI Devices) | 320 | 102-6511-ND | 33,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 312,76100 Kč | 15 638,05 Kč |
| Unit Price without VAT: | 312,76100 Kč |
|---|---|
| Unit Price with VAT: | 378,44081 Kč |

























