Similar
Similar
Similar
Similar
Similar
Similar
Similar




1830664 | |
|---|---|
DigiKey Part Number | 277-5973-ND |
Manufacturer | |
Manufacturer Product Number | 1830664 |
Description | TERM BLOCK HDR 9POS 3.81MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1830664 Models |
Category | Mounting Type Through Hole |
Manufacturer Phoenix Contact | Current - IEC 8A |
Series | Voltage - IEC 250 V |
Packaging Bulk | Current - UL 8 A |
Part Status Active | Voltage - UL 300 V |
Type Header, Male Pins, Shrouded (4 Side) | Color Green |
Number of Positions 9 | Contact Mating Finish Tin |
Positions Per Level 9 | Features Mating and Mounting Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Housing Material Polybutylene Terephthalate (PBT) |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0395151009 | Molex | 0 | 0395151009-ND | 34,79596 Kč | Similar |
| 0395151509 | Molex | 0 | 0395151509-ND | 51,90080 Kč | Similar |
| 0395156009 | Molex | 0 | WM25825-ND | 39,05299 Kč | Similar |
| 0395156509 | Molex | 0 | 0395156509-ND | 47,39177 Kč | Similar |
| OQ0935500000G | Amphenol Anytek | 0 | OQ0935500000G-ND | 14,68100 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 86,05000 Kč | 860,50 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |





























