


TBP02R2W-381-12BE | |
|---|---|
DigiKey Part Number | 102-6529-ND |
Manufacturer | |
Manufacturer Product Number | TBP02R2W-381-12BE |
Description | TERM BLOCK HDR 12POS 3.81MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBP02R2W-381-12BE Models |
Category | Voltage - IEC 250 V |
Manufacturer Same Sky (Formerly CUI Devices) | Current - UL 8 A |
Series | Voltage - UL 300 V |
Packaging Bag | Color Blue |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 12 | Features Mating Flange |
Positions Per Level 12 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.150" (3.81mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation Vertical | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.362" (9.20mm) |
Mounting Type Through Hole | Base Product Number |
Current - IEC 7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,95000 Kč | 40,95 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 25,73520 Kč | 643,38 Kč |
| 50 | 23,28680 Kč | 1 164,34 Kč |
| 100 | 21,21220 Kč | 2 121,22 Kč |
| 300 | 18,64763 Kč | 5 594,29 Kč |
| 500 | 17,71854 Kč | 8 859,27 Kč |
| 1 000 | 16,68312 Kč | 16 683,12 Kč |
| 5 000 | 15,05523 Kč | 75 276,15 Kč |
| Unit Price without VAT: | 40,95000 Kč |
|---|---|
| Unit Price with VAT: | 49,54950 Kč |


