



1455NC1602 | |
|---|---|
DigiKey Part Number | HM2975-ND |
Manufacturer | |
Manufacturer Product Number | 1455NC1602 |
Description | BOX ALUM NATURAL 6.3"L X 4.06"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 4.055" W (159.99mm x 103.00mm) X 2.087" (53.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NC1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 4.055" W (159.99mm x 103.00mm) | |
Height | 2.087" (53.00mm) | |
Area (L x W) | 25.5in² (165cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.090" (2.29mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,89000 Kč | 607,89 Kč |
| 5 | 512,05800 Kč | 2 560,29 Kč |
| 10 | 475,92000 Kč | 4 759,20 Kč |
| 25 | 432,28160 Kč | 10 807,04 Kč |
| 50 | 402,11580 Kč | 20 105,79 Kč |
| 100 | 377,09050 Kč | 37 709,05 Kč |
| Unit Price without VAT: | 607,89000 Kč |
|---|---|
| Unit Price with VAT: | 735,54690 Kč |




