Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455NC2202

DigiKey Part Number
HM2977-ND
Manufacturer
Manufacturer Product Number
1455NC2202
Description
BOX ALUM NATURAL 8.66"L X 4.06"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 8.661" L x 4.055" W (219.99mm x 103.00mm) X 2.087" (53.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455NC2202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Container Type
Box
Size / Dimension
8.661" L x 4.055" W (219.99mm x 103.00mm)
Height
2.087" (53.00mm)
Area (L x W)
35.0in² (226cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.090" (2.29mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Factory Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1712,04000 Kč712,04 Kč
5599,82800 Kč2 999,14 Kč
10557,56000 Kč5 575,60 Kč
25506,50520 Kč12 662,63 Kč
50471,20360 Kč23 560,18 Kč
100451,27220 Kč45 127,22 Kč
Manufacturers Standard Package
Unit Price without VAT:712,04000 Kč
Unit Price with VAT:861,56840 Kč