


5600201330 | |
|---|---|
DigiKey Part Number | 900-5600201330TR-ND - Tape & Reel (TR) 900-5600201330CT-ND - Cut Tape (CT) 900-5600201330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5600201330 |
Description | CONN HEADER SMD 13POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5600201330 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Material Copper Alloy |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Mated Stacking Heights 9.3mm |
Style | Applications Automotive, Industrial |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 57,38800 Kč | 573,88 Kč |
| 100 | 48,76790 Kč | 4 876,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 43,58829 Kč | 28 332,39 Kč |
| 1 300 | 41,50885 Kč | 53 961,51 Kč |
| 1 950 | 40,33910 Kč | 78 661,25 Kč |
| 3 250 | 38,91252 Kč | 126 465,69 Kč |
| 4 550 | 38,00084 Kč | 172 903,82 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |



