5051106491
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5051106491

5051106491

DigiKey Part Number
WM11296TR-ND - Tape & Reel (TR)
WM11296CT-ND - Cut Tape (CT)
WM11296DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5051106491
Description
CONN FFC BOTTOM 64POS 0.5MM R/A
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5051106491 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
64
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
Flip Lock
Cable End Type
Tabbed, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
1.97µin (0.050µm)
Housing Color
Beige
Actuator Color
Black
Mating Cycles
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,24000 Kč51,24 Kč
1043,47200 Kč434,72 Kč
2540,75200 Kč1 018,80 Kč
5038,80220 Kč1 940,11 Kč
10036,94620 Kč3 694,62 Kč
25034,63196 Kč8 657,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75028,84364 Kč21 632,73 Kč
1 50027,46748 Kč41 201,22 Kč
2 25026,69348 Kč60 060,33 Kč
3 75025,74938 Kč96 560,17 Kč
5 25025,14594 Kč132 016,18 Kč
7 50024,52185 Kč183 913,88 Kč
Manufacturers Standard Package
Unit Price without VAT:51,24000 Kč
Unit Price with VAT:62,00040 Kč