
0150180689 | |
|---|---|
DigiKey Part Number | 900-0150180689-ND |
Manufacturer | |
Manufacturer Product Number | 0150180689 |
Description | PREMO-FD19 0.50 JMPR LGT 51 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 64 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 48,86200 Kč | 488,62 Kč |
| 25 | 45,80080 Kč | 1 145,02 Kč |
| 50 | 43,61280 Kč | 2 180,64 Kč |
| 100 | 41,52770 Kč | 4 152,77 Kč |
| 250 | 38,92776 Kč | 9 731,94 Kč |
| 500 | 37,06902 Kč | 18 534,51 Kč |
| 1 000 | 35,30037 Kč | 35 300,37 Kč |
| 3 000 | 32,66953 Kč | 98 008,59 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |



