
0150180697 | |
|---|---|
DigiKey Part Number | 900-0150180697-ND |
Manufacturer | |
Manufacturer Product Number | 0150180697 |
Description | PREMO-FD19 0.50 JMPR LGT 152 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180697 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 64 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,69000 Kč | 77,69 Kč |
| 10 | 65,99700 Kč | 659,97 Kč |
| 25 | 61,85160 Kč | 1 546,29 Kč |
| 50 | 58,89940 Kč | 2 944,97 Kč |
| 100 | 56,08570 Kč | 5 608,57 Kč |
| 250 | 52,57312 Kč | 13 143,28 Kč |
| 500 | 50,06386 Kč | 25 031,93 Kč |
| 1 000 | 47,67533 Kč | 47 675,33 Kč |
| 3 000 | 44,12275 Kč | 132 368,25 Kč |
| Unit Price without VAT: | 77,69000 Kč |
|---|---|
| Unit Price with VAT: | 94,00490 Kč |



