
0150200673 | |
|---|---|
DigiKey Part Number | 900-0150200673-ND |
Manufacturer | |
Manufacturer Product Number | 0150200673 |
Description | PREMO-FLEX 0.50 (AU) LGT 102 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200673 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 64 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,23300 Kč | 562,33 Kč |
| 25 | 52,71320 Kč | 1 317,83 Kč |
| 50 | 50,19360 Kč | 2 509,68 Kč |
| 100 | 47,79350 Kč | 4 779,35 Kč |
| 250 | 44,80132 Kč | 11 200,33 Kč |
| 500 | 42,66290 Kč | 21 331,45 Kč |
| 2 000 | 38,68934 Kč | 77 378,68 Kč |
| 4 000 | 36,84477 Kč | 147 379,08 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |


