
0150200687 | |
|---|---|
DigiKey Part Number | 900-0150200687-ND |
Manufacturer | |
Manufacturer Product Number | 0150200687 |
Description | PREMO-FLEX 0.50 (AU) LGT 305 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 64 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200687 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 64 | |
Pitch | 0.020" (0.50mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 68,70500 Kč | 687,05 Kč |
| 25 | 64,40520 Kč | 1 610,13 Kč |
| 50 | 61,32680 Kč | 3 066,34 Kč |
| 100 | 58,39750 Kč | 5 839,75 Kč |
| 250 | 54,74012 Kč | 13 685,03 Kč |
| 500 | 52,12796 Kč | 26 063,98 Kč |
| 2 000 | 47,27395 Kč | 94 547,90 Kč |
| 4 000 | 45,02003 Kč | 180 080,12 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |


