
1727040121 | |
|---|---|
DigiKey Part Number | 900-1727040121-ND |
Manufacturer | |
Manufacturer Product Number | 1727040121 |
Description | CONN BACKSHELL 37POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector Black 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer Molex | Cable Exit 180° |
Series | Shielding Shielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Plating Nickel |
Number of Positions 37 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size C | Color Black |
Compatible D-Sub Size 37pos and HD62pos | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,76000 Kč | 171,76 Kč |
| 10 | 146,02000 Kč | 1 460,20 Kč |
| 25 | 136,87320 Kč | 3 421,83 Kč |
| 50 | 130,33880 Kč | 6 516,94 Kč |
| 100 | 124,11710 Kč | 12 411,71 Kč |
| 250 | 116,34908 Kč | 29 087,27 Kč |
| 500 | 110,79930 Kč | 55 399,65 Kč |
| 1 000 | 105,51621 Kč | 105 516,21 Kč |
| Unit Price without VAT: | 171,76000 Kč |
|---|---|
| Unit Price with VAT: | 207,82960 Kč |

