64 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150200669

DigiKey Part Number
900-0150200669-ND
Manufacturer
Manufacturer Product Number
0150200669
Description
PREMO-FLEX 0.50 (AU) LGT 51 TYPE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Box
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
64
Pitch
0.020" (0.50mm)
Length
2.000" (50.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 181
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
161,73000 Kč61,73 Kč
1052,41100 Kč524,11 Kč
2549,11840 Kč1 227,96 Kč
5046,77100 Kč2 338,55 Kč
10044,53680 Kč4 453,68 Kč
25041,74740 Kč10 436,85 Kč
50039,75510 Kč19 877,55 Kč
2 00036,05231 Kč72 104,62 Kč
4 00034,33336 Kč137 333,44 Kč
Manufacturers Standard Package
Unit Price without VAT:61,73000 Kč
Unit Price with VAT:74,69330 Kč