


5051101992 | |
|---|---|
DigiKey Part Number | WM12375TR-ND - Tape & Reel (TR) WM12375CT-ND - Cut Tape (CT) WM12375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5051101992 |
Description | CONN FFC BOTTOM 19POS 0.5MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5051101992 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Gold |
Series | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyamide (PA), Nylon, Glass Filled |
Part Status Active | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 105°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 19 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 1.97µin (0.050µm) |
Termination Solder | Housing Color Beige |
FFC, FCB Thickness 0.30mm | Actuator Color Black |
Height Above Board 0.075" (1.90mm) | Mating Cycles 25 |
Locking Feature Flip Lock, Backlock | Base Product Number |
Cable End Type Tabbed, Tapered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,83971 Kč | 44 519,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 50 | 13,79560 Kč | 689,78 Kč |
| 100 | 12,82140 Kč | 1 282,14 Kč |
| 250 | 11,70512 Kč | 2 926,28 Kč |
| 500 | 10,97524 Kč | 5 487,62 Kč |
| 1 000 | 10,33165 Kč | 10 331,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,49000 Kč | 35,49 Kč |
| 10 | 30,23700 Kč | 302,37 Kč |
| 100 | 24,98340 Kč | 2 498,34 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |






