
0150180883 | |
|---|---|
DigiKey Part Number | 900-0150180883-ND |
Manufacturer | |
Manufacturer Product Number | 0150180883 |
Description | CABLE FFC/FPC 19POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150180883 Models |
Category | Number of Conductors 19 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 4.016" (102.00mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,55000 Kč | 93,55 Kč |
| 10 | 79,42900 Kč | 794,29 Kč |
| 25 | 74,44360 Kč | 1 861,09 Kč |
| 50 | 70,89100 Kč | 3 544,55 Kč |
| 100 | 67,50440 Kč | 6 750,44 Kč |
| 250 | 63,27796 Kč | 15 819,49 Kč |
| 500 | 60,25880 Kč | 30 129,40 Kč |
| 1 000 | 57,38438 Kč | 57 384,38 Kč |
| 3 000 | 53,10898 Kč | 159 326,94 Kč |
| Unit Price without VAT: | 93,55000 Kč |
|---|---|
| Unit Price with VAT: | 113,19550 Kč |


