


0150200882 | |
|---|---|
DigiKey Part Number | 0150200882-ND |
Manufacturer | |
Manufacturer Product Number | 0150200882 |
Description | CABLE FFC/FPC 19POS 0.5MM 4" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200882 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 19 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,84000 Kč | 67,84 Kč |
| 10 | 57,67700 Kč | 576,77 Kč |
| 25 | 54,06400 Kč | 1 351,60 Kč |
| 50 | 51,47860 Kč | 2 573,93 Kč |
| 100 | 49,02190 Kč | 4 902,19 Kč |
| 250 | 45,95136 Kč | 11 487,84 Kč |
| 500 | 43,75840 Kč | 21 879,20 Kč |
| 1 000 | 41,67091 Kč | 41 670,91 Kč |
| 3 000 | 38,56581 Kč | 115 697,43 Kč |
| Unit Price without VAT: | 67,84000 Kč |
|---|---|
| Unit Price with VAT: | 82,08640 Kč |





